Arrow Electronic Components Online
NJM2737RB1TE1|NISSHINB|simage
NJM2737RB1TE1|NISSHINB|limage
Operational Amplifiers - Op Amps

NJM2737RB1-TE1

Op Amp Dual Low Noise Amplifier 6V 8-Pin TVSP T/R

Nisshinbo Micro Devices Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Noise Amplifier
  • Manufacturer Type
    Low Noise Amplifier
  • Number of Channels per Chip
    2
  • Maximum Input Offset Voltage (mV)
    5@5V
  • Minimum Single Supply Voltage (V)
    1.8
  • Maximum Single Supply Voltage (V)
    6
  • Maximum Input Offset Current (uA)
    0.1@5V
  • Maximum Input Bias Current (uA)
    0.8@5V
  • Maximum Supply Current (mA)
    1.6@5V
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    320
  • Typical Slew Rate (V/us)
    0.7@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    5@5V
  • Typical Voltage Gain (dB)
    85
  • Minimum CMRR (dB)
    55
  • Minimum CMRR Range (dB)
    50 to 60
  • Typical Gain Bandwidth Product (MHz)
    3.1
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max)
  • Package Width
    2.8
  • Package Length
    2.9
  • PCB changed
    8
  • Supplier Package
    TVSP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources