Arrow Electronic Components Online
NJM2060MTE1|NISSHINB|simage
NJM2060MTE1|NISSHINB|limage
Operational Amplifiers - Op Amps

NJM2060M-TE1

Op Amp Quad GP ±18V 14-Pin DMP T/R

Nisshinbo Micro Devices Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose Amplifier
  • Manufacturer Type
    General Purpose Amplifier
  • Number of Channels per Chip
    4
  • Maximum Input Offset Voltage (mV)
    6@±15V
  • Minimum Dual Supply Voltage (V)
    ±4
  • Typical Dual Supply Voltage (V)
    ±5|±9|±12|±15
  • Maximum Dual Supply Voltage (V)
    ±18
  • Maximum Input Offset Current (uA)
    0.2@±15V
  • Maximum Input Bias Current (uA)
    0.5@±15V
  • Maximum Supply Current (mA)
    14@±15V
  • Typical Output Current (mA)
    25
  • Power Supply Type
    Dual
  • Maximum Power Dissipation (mW)
    700
  • Typical Slew Rate (V/us)
    4@±15V
  • Typical Voltage Gain (dB)
    100
  • Minimum CMRR (dB)
    70
  • Minimum CMRR Range (dB)
    70 to 71
  • Typical Gain Bandwidth Product (MHz)
    10
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    75
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.6
  • Package Width
    5
  • Package Length
    10
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    DMP
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources