Digital BJT - Pre-Biased
NHUMH11X
Trans Digital BJT NPN 80V 0.1A 350mW 6-Pin TSSOP T/R Automotive AEC-Q101
NexperiaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.21.00.75
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Type
NPN
Configuration
Dual
Maximum Collector-Emitter Voltage (V)
80
Maximum Continuous DC Collector Current (mA)
0.1
Minimum DC Current Gain
50@10mA@5V
Typical Current Gain Bandwidth (MHz)
170
Typical Input Resistance (kOhm)
10
Operating Junction Temperature (°C)
150
Typical Resistor Ratio
1
Maximum Collector-Emitter Saturation Voltage (V)
0.1@0.5mA@10mA
Maximum Power Dissipation (mW)
350
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Minimum DC Current Gain Range
50 to 120
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.35(Max)
Package Length
2.2(Max)
PCB changed
6
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
6
Lead Shape
Gull-wing

