RF/Wireless Development Boards and Kits
NHS3100TEMODBUL
NHS3100 NFC/RFID Reader and Writer Starter Kit
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9023.00.00.00
Automotive
No
PPAP
No
Type
Starter Kit
Supported Device
NHS3100
Supported Device Technology
NFC/RFID Reader and Writer
Typical Operating Frequency (MHz)
13.56
Typical Operating Supply Voltage (V)
3.6(Max)

