Arrow Electronic Components Online
NHQMM333B400T5|AMPHENOL|simage
NHQMM333B400T5|AMPHENOL|limage
Thermistors

NHQMM333B400T5

Thermistor NTC 33K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4000K T/R

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Type
    NTC
  • Number of Terminals
    2
  • Thermal Time Constant (s)
    4
  • Thermal Time Constant Range (s)
    < 5
  • Sensitivity Index (K)
    4000
  • Sensitivity Index Range (K)
    3850 to 4100
  • Accuracy
    200K
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Resistance @ 25C (Ohm)
    33000
  • Resistance Range @ 25C (Ohm)
    25000 to 120000
  • Percentage of Resistance Tolerance @ 25C (%)
    ±5
  • Percentage of Resistance Tolerance Range @ 25C (%)
    ±5 to ±10
  • Body Material
    Ceramic
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.8
  • Product Height (mm)
    1
  • Construction
    Solder Pad
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources