Thermistors
NHQM202B410T5
Thermistor NTC 2K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4100K Reel
AmphenolProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Type
NTC
Number of Terminals
2
Thermal Time Constant (s)
5
Thermal Time Constant Range (s)
5 to 15
Sensitivity Index (K)
4100
Sensitivity Index Range (K)
4100 to 4300
Accuracy
200K
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Resistance @ 25C (Ohm)
2000
Resistance Range @ 25C (Ohm)
1500 to 6000
Percentage of Resistance Tolerance @ 25C (%)
±5
Percentage of Resistance Tolerance Range @ 25C (%)
±5 to ±10
Body Material
Ceramic
Packaging
Reel
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
1.2
Construction
Solder Pad
Mounting
Surface Mount

