Thermistors
NHQ503B400T10
Thermistor NTC 50K Ohm 10% 2-Pin 1206 Surface Mount Solder Pad 4000K Reel
AmphenolProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
EA
Automotive
No
PPAP
No
Type
NTC
Number of Terminals
2
Thermal Time Constant (s)
8
Thermal Time Constant Range (s)
5 to 15
Sensitivity Index (K)
4000
Sensitivity Index Range (K)
3850 to 4100
Accuracy
200K
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Resistance @ 25C (Ohm)
50000
Resistance Range @ 25C (Ohm)
25000 to 120000
Percentage of Resistance Tolerance @ 25C (%)
±10
Percentage of Resistance Tolerance Range @ 25C (%)
±10 to ±15
Body Material
Ceramic
Packaging
Reel
Product Length (mm)
3.2
Product Depth (mm)
1.6
Product Height (mm)
1.27
Construction
Solder Pad
Mounting
Surface Mount

