Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.35.00
Automotive
No
PPAP
No
Type
Cable Gland
Color
Black
Body Material
Nylon 6/6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
29.9
Product Length (mm)
36.7

