Intelligent Power Modules - IPMs
NFVA22512NP2T
IPM IGBT 1200V 25A Automotive AEC-Q101 34-Pin DIP Module Tube
onsemiProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Yes
Type
IGBT
Configuration
Hex
Number of Phases
Three
Protection Type
Over Current/Under Voltage
Maximum Collector-Emitter Voltage (V)
1200
Typical Collector-Emitter Saturation Voltage (V)
1.9
Maximum Continuous DC Collector Current (A)
25
Maximum Isolation Voltage (Vrms)
2500
Maximum Collector-Emitter Cut-Off Current (mA)
3
Maximum Power Dissipation (W)
154
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Through Hole
Package Height
8
Package Width
33
Package Length
80
PCB changed
34
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
34

