Arrow Electronic Components Online
NFM3DCC223R1H3L|MURATA|simage
NFM3DCC223R1H3L|MURATA|limage
Top Searched
Capacitor Feed Through

NFM3DCC223R1H3L

Cap Feed Through 0.022uF 50VDC -20% to 50% Pad Flat 1205 125°C Automotive

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    0.022uF
  • Tolerance
    -20% to 50%
  • Voltage
    50VDC
  • IR (mA)
    0.3
  • Minimum Insulation Resistance (Ohm)
    1G
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Maximum Terminal Width (mm)
    1.45
  • Package/Case
    1205
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    1.25
  • Product Height (mm)
    0.7
  • Product Weight (g)
    0.018
  • Length Tolerance (mm)
    ±0.2
  • Depth Tolerance (mm)
    ±0.2
  • Height Tolerance (mm)
    ±0.2

Documentation and Resources

Datasheets
Design resources