Arrow Electronic Components Online
NFAM5065L4BTL|ONSEMI|simage
NFAM5065L4BTL|ONSEMI|limage
Intelligent Power Modules - IPMs

NFAM5065L4BTL

Intelligent Power Module, SPM31, 650 V, 50A (Low speed Version, NTC option)

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.6
  • Package Width
    31
  • Package Length
    54.5
  • PCB changed
    39
  • Standard Package Name
    DIP
  • Supplier Package
    Mini-DIP
  • Pin Count
    39

Documentation and Resources

Datasheets
Design resources