Arrow Electronic Components Online
Intelligent Power Modules - IPMs

NFA32512L72

IPM IGBT 1200V 25A 27-Pin SPMPA Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    IGBT
  • Configuration
    Hex
  • Number of Phases
    Three
  • Protection Type
    Over Current/Under Voltage
  • Maximum Collector-Emitter Voltage (V)
    1200
  • Typical Collector-Emitter Saturation Voltage (V)
    1.5
  • Maximum Continuous DC Collector Current (A)
    25
  • Maximum Isolation Voltage (Vrms)
    2500
  • Maximum Collector-Emitter Cut-Off Current (mA)
    1
  • Maximum Power Dissipation (W)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Through Hole
  • Package Height
    5.7(Max)
  • Package Width
    4(Max)
  • Package Length
    44.2(Max)
  • PCB changed
    27
  • Supplier Package
    SPMPA
  • Pin Count
    27

Documentation and Resources

Datasheets
Design resources