Arrow Electronic Components Online
NE8MXB1|NEUTRIK|simage
NE8MXB1|NEUTRIK|limage
Connector Telephone and Telecom

NE8MX-B-1

Conn RJ-45 RCP 8 POS ST Cable Mount 8 Terminal 1 Port Cat 6

Neutrik Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    RJ-45
  • Gender
    RCP
  • Number of Terminals
    8
  • Number of Contacts
    8
  • Number of Ports
    1
  • Category Number
    Cat 6
  • Body Orientation
    Straight
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources