Switch Push Button
NE18 2A EE SN P 6AMP
Switch Push Button OFF ON DPST Plunger 6A 250VAC 100VDC 12VA Alternate Thru-Hole PC Pins Tray
C&KProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.35
Automotive
No
PPAP
No
Switch Function
Alternate
Pole Throw Configuration
DPST
Actuator Style
Plunger
Switch Configuration
OFF ON
Maximum Current Rating (A)
6@250VAC
Maximum Power Rating (VA)
12
Dielectric Strength
2000VAC
Minimum Insulation Resistance (MOhm)
1000000
Maximum Contact Resistance (mOhm)
50
Electrical Life (Cycles)
10000
Actuator Length (mm)
8.5
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
4
Terminal Length (mm)
5
Seal Location
Terminals/N/A
Seal Description
Epoxy/Dust Proof
Housing Material
Thermoplastic Polyester
Body Orientation
Right Angle
Packaging
Tray
Body Length (mm)
14.8
Body Depth (mm)
31.5
Body Height (mm)
8
Product Length (mm)
14.8
Product Depth (mm)
49.2

