Linear Regulators
NCV8715SQ33T2G
LDO Regulator Pos 3.3V 0.2A 5-Pin SC-88A T/R Automotive AEC-Q100
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
3.3
Maximum Output Current (A)
0.2
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
24
Maximum Dropout Voltage @ Current (V)
0.35@50mA
Line Regulation
3mV(Typ)
Load Regulation
10mV(Typ)
Junction to Ambient
390°C/W
Special Features
Current Limit|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.25
Package Length
2
PCB changed
5
Standard Package Name
SOT
Supplier Package
SC-88A
Pin Count
5
Lead Shape
Gull-wing

