Arrow Electronic Components Online
NCV8715MX25TBG|ONSEMI|simage
NCV8715MX25TBG|ONSEMI|limage
Linear Regulators

NCV8715MX25TBG

LDO Regulator Pos 2.5V 0.2A 6-Pin XDFN T/R Automotive AEC-Q100

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    2.5
  • Maximum Output Current (A)
    0.2
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    24
  • Maximum Dropout Voltage @ Current (V)
    0.45@50mA
  • Line Regulation
    3mV(Typ)
  • Load Regulation
    10mV(Typ)
  • Typical Ground Current @ Full Load (mA)
    0.0034
  • Junction to Ambient
    260°C/W
  • Special Features
    Current Limit|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.4(Max) mm
  • Package Width
    1.5 mm
  • Package Length
    1.5 mm
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    XDFN
  • Pin Count
    6
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources