Arrow Electronic Components Online
NCV8705MT28TCG|ONSEMI|simage
NCV8705MT28TCG|ONSEMI|limage
Linear Regulators

NCV8705MT28TCG

LDO Regulator Pos 2.8V 0.5A 6-Pin WDFN EP T/R Automotive AEC-Q100

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    2.8
  • Maximum Output Current (A)
    0.5
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    5.5
  • Maximum Dropout Voltage @ Current (V)
    0.35@500mA
  • Reference Voltage (V)
    0.8(Typ)
  • Line Regulation
    750uV/V(Typ)
  • Load Regulation
    12uV/mA(Typ)
  • Maximum Quiescent Current (mA)
    0.025
  • Junction to Ambient
    116.5°C/W
  • Special Features
    Thermal Shutdown Protection
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    2
  • Package Length
    2
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    WDFN EP
  • Pin Count
    6
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources