Arrow Electronic Components Online
NCV8703MX28TCG|ONSEMI|simage
NCV8703MX28TCG|ONSEMI|limage
Linear Regulators

NCV8703MX28TCG

LDO Regulator Pos 2.8V 0.3A Automotive AEC-Q100 6-Pin XDFN T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    2.8
  • Maximum Output Current (A)
    0.3
  • Minimum Input Voltage (V)
    2
  • Maximum Input Voltage (V)
    5.5
  • Line Regulation
    600uV/V(Typ)
  • Load Regulation
    20uV/mA(Typ)
  • Maximum Quiescent Current (mA)
    0.02
  • Junction to Ambient
    146°C/W
  • Special Features
    Current Limit|Thermal Shutdown Protection
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.4(Max)
  • Package Width
    1.5
  • Package Length
    1.5
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    XDFN
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources