Linear Regulators
NCV8668ABD150R2G
LDO Regulator Pos 5V 0.15A Automotive AEC-Q100 8-Pin SOIC N T/R
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
Automotive
Yes
PPAP
Yes
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
5
Maximum Output Current (A)
0.15
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
40
Maximum Dropout Voltage @ Current (V)
0.45@100mA|0.6@150mA
Line Regulation
20mV
Load Regulation
40mV
Maximum Quiescent Current (mA)
0.043
Junction to Ambient
132°C/W
Special Features
Current Limit|Reverse Current Protection|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max) mm
Package Width
4(Max) mm
Package Length
5(Max) mm
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

