Arrow Electronic Components Online
NCV8668ABD133R2G|ONSEMI|simage
NCV8668ABD133R2G|ONSEMI|limage
Linear Regulators

NCV8668ABD133R2G

LDO Regulator Pos 3.3V 0.15A Automotive AEC-Q100 8-Pin SOIC N T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    0.15
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    40
  • Line Regulation
    20mV
  • Load Regulation
    40mV
  • Maximum Quiescent Current (mA)
    0.043
  • Junction to Ambient
    132°C/W
  • Special Features
    Current Limit|Reverse Current Protection|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    4(Max) mm
  • Package Length
    5(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources