Linear Regulators
NCV8605MN18T2G
LDO Regulator Pos 1.8V 0.675A 6-Pin DFN EP T/R Automotive AEC-Q100
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
1.8
Maximum Output Current (A)
0.675
Minimum Input Voltage (V)
1.5
Maximum Input Voltage (V)
6
Maximum Dropout Voltage @ Current (V)
0.3@500mA
Reference Voltage (V)
1.25(Typ)
Line Regulation
4mV(Typ)
Load Regulation
10mV(Typ)
Junction to Ambient
75°C/W
Junction to Case
18°C/W
Special Features
Current Limit|Short Circuit Protection|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.3
Package Length
3
PCB changed
6
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
6
Lead Shape
No Lead

