Current Limit Switches
NCV8403ASTT3G
Current Limit SW 1-IN 1-OUT to 22A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q101
onsemiProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Yes
Number of Inputs
1
Number of Outputs
1
Process Technology
0.8um to 3um
Maximum Output Current (A)
22
Typical Switch On Resistance (mOhm)
105
Maximum Power Dissipation (mW)
2500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.57 mm
Package Width
3.5 mm
Package Length
6.5 mm
PCB changed
3
Tab
Tab
Standard Package Name
SOT
Supplier Package
SOT-223
Pin Count
4
Lead Shape
Gull-wing

