Arrow Electronic Components Online
NCV833DR2G|ONSEMI|simage
NCV833DR2G|ONSEMI|limage
Audio Amplifiers

NCV833DR2G

Audio Amp Speaker 2-CH Stereo Class-AB Automotive AEC-Q100 8-Pin SOIC N T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    Yes
  • PPAP
    Yes
  • Function
    Speaker
  • Amplifier Type
    Class-AB
  • Typical Gain Bandwidth Product (MHz)
    15
  • Output Signal Type
    Single
  • Output Type
    2-Channel Stereo
  • Maximum Input Offset Voltage (mV)
    5@±15V
  • Maximum Single Supply Voltage (V)
    36
  • Maximum Input Bias Current (uA)
    1@±15V
  • Maximum Supply Current (mA)
    8@±15V
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    4(Max) mm
  • Package Length
    5(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources