Linear Regulators
NCV8177AMX120TCG
LDO Regulator Pos 1.2V 0.5A 4-Pin XDFN EP T/R Automotive AEC-Q100
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1.2
Output Type
Fixed
Output Voltage (V)
1.2
Maximum Output Current (A)
0.5
Minimum Input Voltage (V)
1.6
Maximum Input Voltage (V)
5.5
Line Regulation
0.02%/V(Typ)
Load Regulation
1mV(Typ)
Maximum Quiescent Current (mA)
0.09
Junction to Ambient
223°C/W
Special Features
Current Limit|Short Circuit Protection|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.38(Max)
Package Width
1
Package Length
1
PCB changed
4
Standard Package Name
DFN
Supplier Package
XDFN EP
Pin Count
4

