Arrow Electronic Components Online
NCV81599MWTXG|ONSEMI|simage
NCV81599MWTXG|ONSEMI|limage
DC to DC Controllers

NCV81599MWTXG

DC/DC Cntrlr Single-OUT Step Down/Step Up 1244kHz 32-Pin QFNW EP T/R Automotive AEC-Q100

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    Yes
  • PPAP
    Yes
  • Number of Outputs
    1
  • Topology
    Step Down|Step Up
  • Output Voltage (V)
    5
  • Maximum Switching Frequency (kHz)
    1244
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    32
  • Operating Supply Voltage Range (V)
    4.5 to 32
  • Maximum Supply Current (mA)
    8.5(Typ)
  • Maximum Power Dissipation (mW)
    4100
  • Minimum Switching Frequency (kHz)
    1066
  • Typical Switching Frequency (kHz)
    1162
  • Synchronous Rectifier
    Yes
  • Synchronous Clock
    Yes
  • Control Method
    PWM
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    QFNW EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources