Linear Regulators
NCV8152MX280180TCG
LDO Regulator Pos 2.8V1.8V 0.15A Automotive AEC-Q100 6-Pin XDFN EP T/R
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
LDO
Number of Outputs
2
Polarity
Positive
Accuracy (%)
±2.8
Output Type
Fixed
Output Voltage (V)
2.8|1.8
Maximum Output Current (A)
0.15
Minimum Input Voltage (V)
1.9
Maximum Input Voltage (V)
5.25
Maximum Dropout Voltage @ Current (V)
0.42@150mA
Line Regulation
0.02%/V(Typ)
Load Regulation
15mV(Typ)
Maximum Quiescent Current (mA)
0.1
Junction to Ambient
170°C/W
Special Features
Current Limit|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.34
Package Width
1.2
Package Length
1.2
PCB changed
6
Standard Package Name
DFN
Supplier Package
XDFN EP
Pin Count
6
Lead Shape
No Lead

