Linear Regulators
NCV7812BD2TR4G
Standard Regulator Pos 12V 1A 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q100
onsemiProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Yes
Type
Standard
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±4
Output Type
Fixed
Output Voltage (V)
12
Maximum Output Current (A)
1(Min)
Minimum Input Voltage (V)
14
Maximum Input Voltage (V)
35
Line Regulation
240mV
Load Regulation
240mV
Maximum Quiescent Current (mA)
8
Junction to Case
5°C/W
Special Features
Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
4.57(Max) mm
Package Width
9.35(Max) mm
Package Length
10.24(Max) mm
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
D2PAK
Pin Count
3
Lead Shape
Gull-wing

