Arrow Electronic Components Online
NCV7428MWL3R2G|ONSEMI|limage
NCV7428MWL3R2G|ONSEMI|simage

NCV7428MWL3R2G

High Performance System Basis Chip IC Automotive AEC-Q100

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Yes
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    DFNW EP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources