Arrow Electronic Components Online
NCV571MN10TBG|ONSEMI|simage
NCV571MN10TBG|ONSEMI|limage
Linear Regulators

NCV571MN10TBG

LDO Regulator Pos 1V 0.15A Automotive AEC-Q100 6-Pin DFN EP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±3
  • Output Type
    Fixed
  • Output Voltage (V)
    1
  • Maximum Output Current (A)
    0.15(Min)
  • Minimum Input Voltage (V)
    0
  • Maximum Input Voltage (V)
    12
  • Maximum Dropout Voltage @ Current (V)
    0.65@10mA
  • Line Regulation
    30mV
  • Load Regulation
    65mV
  • Maximum Quiescent Current (mA)
    0.008
  • Junction to Ambient
    250°C/W
  • Special Features
    Current Limit|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    2.2
  • Package Length
    2
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    6
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources