Operational Amplifiers - Op Amps
NCV5652MUTWG
Op Amp Dual Power Amplifier 13.2V Automotive AEC-Q100 12-Pin UDFN EP T/R
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
Yes
PPAP
Yes
Type
Power Amplifier
Manufacturer Type
Power Amplifier
Number of Channels per Chip
2
Maximum Input Offset Voltage (mV)
1(Typ)@5V
Minimum Single Supply Voltage (V)
3.3
Maximum Single Supply Voltage (V)
13.2
Maximum Input Offset Current (uA)
0.01(Typ)@5V
Typical Input Bias Current (uA)
0.55@5V
Maximum Input Bias Current (uA)
1@5V@-40C to 125C
Maximum Quiescent Current (mA)
3(Typ)@5V
Typical Output Current (mA)
500
Power Supply Type
Single
Typical Slew Rate (V/us)
1.5@5V
Typical Voltage Gain (dB)
105
Minimum PSRR (dB)
65
Minimum CMRR (dB)
90
Minimum CMRR Range (dB)
90 to 95
Typical Gain Bandwidth Product (MHz)
0.35
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.5(Max)
Package Width
3
Package Length
3
PCB changed
12
Standard Package Name
DFN
Supplier Package
UDFN EP
Pin Count
12
Lead Shape
No Lead

