Gate and Power Drivers
NCV5104DR2G
Driver 2-OUT High Side/Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC N T/R Automotive AEC-Q100
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Driver Type
High Side|Low Side
Driver Configuration
Inverting|Non-Inverting
Bridge Type
Half Bridge
Number of Drivers
2
High and Low Sides Dependency
Dependent
Type
IGBT|MOSFET
Number of Outputs
2
Maximum Rise Time (ns)
160
Maximum Fall Time (ns)
75
Maximum Propagation Delay Time (ns)
800
Input Logic Compatibility
3.3V|5V
Minimum Operating Supply Voltage (V)
10
Maximum Operating Supply Voltage (V)
20
Typical Input Low Threshold Voltage (V)
0.8(Max)
Typical Input High Threshold Voltage (V)
2.3(Min)
Output Resistance (Ohm)
30
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

