Arrow Electronic Components Online
NCV459MNWTBG|ONSEMI|simage
NCV459MNWTBG|ONSEMI|limage
Power Switches

NCV459MNWTBG

Power Switch Hi Side 2-OUT 24mOhm 8-Pin DFNW EP T/R Automotive AEC-Q100

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    High Side
  • Number of Outputs
    2
  • Interface Type
    On/Off
  • Minimum Input Voltage (V)
    0.75
  • Maximum Input Voltage (V)
    5.5
  • Output Voltage Range (V)
    -0.3 to 6.5
  • Operating Supply Voltage Range (V)
    0.75 to 5.5
  • Typical Switch On Resistance (Ohm)
    24
  • Maximum Power Dissipation (mW)
    180(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    DFNW EP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources