Linear Regulators
NCV4276CDT50RKG
LDO Regulator Pos 5V 0.4A Automotive AEC-Q100 5-Pin(4+Tab) DPAK T/R
onsemiProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Yes
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
5
Maximum Output Current (A)
0.4
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
40
Maximum Dropout Voltage @ Current (V)
0.5@250mA
Line Regulation
15mV
Load Regulation
20mV
Maximum Quiescent Current (mA)
0.2
Junction to Ambient
75.1°C/W
Special Features
Current Limit|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.38(Max) mm
Package Width
6.22(Max) mm
Package Length
6.73(Max) mm
PCB changed
4
Tab
Tab
Standard Package Name
TO
Supplier Package
DPAK
Pin Count
5
Lead Shape
Gull-wing

