Arrow Electronic Components Online
NCV4274ADS50R4G|ONSEMI|limage
NCV4274ADS50R4G|ONSEMI|simage
Linear Regulators

NCV4274ADS50R4G

LDO Regulator Pos 5V 0.4A Automotive AEC-Q100 4-Pin(3+Tab) D2PAK T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Maximum Output Current (A)
    0.4
  • Minimum Input Voltage (V)
    5.5
  • Maximum Input Voltage (V)
    40
  • Maximum Dropout Voltage @ Current (V)
    0.5@250mA
  • Line Regulation
    25mV
  • Load Regulation
    20mV
  • Maximum Quiescent Current (mA)
    0.25
  • Junction to Ambient
    60°C/W
  • Junction to Case
    3°C/W
  • Special Features
    Reverse Battery Protection|Short Circuit Protection|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    4.57(Max)
  • Package Width
    9.35(Max)
  • Package Length
    10.24(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO-263
  • Supplier Package
    D2PAK
  • Pin Count
    4
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources