Arrow Electronic Components Online
NCV333ASN2T1G|ONSEMI|simage
NCV333ASN2T1G|ONSEMI|limage
Operational Amplifiers - Op Amps

NCV333ASN2T1G

Op Amp Single Chopper Amplifier R-R I/O 5.5V 5-Pin TSOP T/R Automotive AEC-Q100

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Chopper Amplifier
  • Manufacturer Type
    Zero Drift Amplifier
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Input/Output
  • Maximum Input Offset Voltage (mV)
    0.03@5V
  • Minimum Single Supply Voltage (V)
    1.8
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Input Offset Current (uA)
    0.0004@5.5V
  • Typical Input Bias Current (uA)
    0.00006@5.5V
  • Maximum Input Bias Current (uA)
    0.0002@5.5V
  • Maximum Quiescent Current (mA)
    0.04@5.5V
  • Typical Output Current (mA)
    11
  • Power Supply Type
    Single
  • Typical Slew Rate (V/us)
    0.15@5.5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    62@5.5V
  • Typical Voltage Gain (dB)
    145
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.35@5.5V
  • Minimum PSRR (dB)
    106
  • Minimum CMRR (dB)
    103
  • Minimum CMRR Range (dB)
    95 to 105
  • Typical Gain Bandwidth Product (MHz)
    0.35
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95
  • Package Width
    1.5
  • Package Length
    3
  • PCB changed
    5
  • Standard Package Name
    SO
  • Supplier Package
    TSOP
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources