Linear Regulators
NCV317LBDR2G
Standard Regulator Pos 1.2V to 37V 0.1A Automotive AEC-Q100 8-Pin SOIC N T/R
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
Standard
Number of Outputs
1
Polarity
Positive
Output Type
Adjustable
Output Voltage (V)
1.2 to 37
Maximum Output Current (A)
0.1(Min)
Minimum Input Voltage (V)
3.1
Maximum Input Voltage (V)
40
Reference Voltage (V)
1.3
Line Regulation
0.04%/V
Load Regulation
0.5%/Vo
Junction to Ambient
180°C/W
Junction to Case
45°C/W
Special Features
Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

