Arrow Electronic Components Online
NCV2951ACDMR2G|ONSEMI|originalImage
NCV2951ACDMR2G|ONSEMI|limage
Linear Regulators

NCV2951ACDMR2G

LDO Regulator Pos 1.25V to 29V5V 0.1A 8-Pin Micro T/R Automotive AEC-Q100

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±0.5
  • Output Type
    Adjustable|Fixed
  • Output Voltage (V)
    1.25 to 29|5
  • Maximum Output Current (A)
    0.1(Min)
  • Minimum Input Voltage (V)
    2.3
  • Maximum Input Voltage (V)
    30
  • Maximum Dropout Voltage @ Current (V)
    0.08@100uA|0.45@100mA
  • Reference Voltage (V)
    1.25
  • Line Regulation
    0.1%
  • Load Regulation
    0.1%
  • Junction to Ambient
    180°C/W
  • Junction to Case
    45°C/W
  • Special Features
    Current Limit|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    Micro
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources