Arrow Electronic Components Online
NCV2200SQ2T2G|ONSEMI|simage
NCV2200SQ2T2G|ONSEMI|limage
Linear Comparators

NCV2200SQ2T2G

Comparator Single R-R I/O 6V 5-Pin SC-88A T/R Automotive AEC-Q100

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Manufacturer Type
    Low Voltage Comparator
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Input/Output
  • Typical CMRR (dB)
    70
  • Typical PSRR (dB)
    80
  • Maximum Propagation Delay Time (ns)
    1080(Typ)
  • Output Type
    Push-Pull
  • Maximum Operating Supply Voltage (V)
    6
  • Maximum Input Offset Voltage (mV)
    5@6V
  • Minimum Single Supply Voltage (V)
    0.85
  • Maximum Single Supply Voltage (V)
    6
  • Maximum Input Bias Current (uA)
    0.000001(Typ)@6V
  • Maximum Supply Current (mA)
    0.015@6V
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SC-88A
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources