Linear Comparators
NCV2200SN2T1G
Comparator Single R-R I/O 6V 5-Pin TSOP T/R Automotive AEC-Q100
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Manufacturer Type
Low Voltage Comparator
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input/Output
Process Technology
0.11um to 0.5um
Typical CMRR (dB)
70
Typical PSRR (dB)
80
Maximum Propagation Delay Time (ns)
1080(Typ)
Output Type
Push-Pull
Maximum Operating Supply Voltage (V)
6
Maximum Input Offset Voltage (mV)
5@6V
Minimum Single Supply Voltage (V)
0.85
Maximum Single Supply Voltage (V)
6
Maximum Input Bias Current (uA)
0.000001(Typ)@6V
Maximum Supply Current (mA)
0.015@6V
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95
Package Width
1.5
Package Length
3
PCB changed
5
Standard Package Name
SO
Supplier Package
TSOP
Pin Count
5
Lead Shape
Gull-wing

