Arrow Electronic Components Online
NCV20062DMR2G|ONSEMI|simage
NCV20062DMR2G|ONSEMI|limage
Operational Amplifiers - Op Amps

NCV20062DMR2G

Op Amp Dual Low Power Amplifier R-R I/O 5.5V 8-Pin Micro T/R Automotive AEC-Q100

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Low Power Amplifier
  • Manufacturer Type
    Low Power Amplifier
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Input/Output
  • Process Technology
    0.25um
  • Output Type
    CMOS
  • Maximum Input Offset Voltage (mV)
    3.5@5.5V
  • Minimum Single Supply Voltage (V)
    1.8
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Input Offset Current (uA)
    0.0011@5.5V@-40C to 125C
  • Typical Input Bias Current (uA)
    0.000001@5.5V
  • Maximum Input Bias Current (uA)
    0.0015@5.5V@-40C to 125C
  • Maximum Quiescent Current (mA)
    0.28(Typ)@5.5V
  • Typical Output Current (mA)
    15
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    200
  • Typical Slew Rate (V/us)
    1.2@5.5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    20@5.5V
  • Typical Voltage Gain (dB)
    120
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.3@5.5V
  • Minimum PSRR (dB)
    67
  • Minimum CMRR (dB)
    55
  • Minimum CMRR Range (dB)
    50 to 60
  • Typical Gain Bandwidth Product (MHz)
    3
  • Typical Settling Time (ns)
    3100
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    Micro
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources