Arrow Electronic Components Online
NCV1397BDR2G|ONSEMI|simage
NCV1397BDR2G|ONSEMI|limage
AC to DC Switching Converters

NCV1397BDR2G

High Performance Resonant Mode Controller with Integrated High-Voltage Drivers Automotive AEC-Q100

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    Yes
  • PPAP
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    10(Max)
  • PCB changed
    15
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    15
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources