AC to DC Switching Converters
NCV1397ADR2G
AC to DC Switching Converter Half Bridge 500kHz T/R 15-Pin SOIC N Automotive AEC-Q100
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Topology
Half Bridge
Minimum Supply Voltage (V)
9.5
Maximum Supply Voltage (V)
20
Typical Under Voltage Lock Out (V)
9.5|10.5
Maximum Supply Current (mA)
11(Typ)
Maximum Switching Frequency (kHz)
500
Soft Start Option
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
10(Max)
PCB changed
15
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
15
Lead Shape
Gull-wing

