Arrow Electronic Components Online
NCV1117ST50T3G|ONSEMI|simage
NCV1117ST50T3G|ONSEMI|limage
Linear Regulators

NCV1117ST50T3G

LDO Regulator Pos 5V 1A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Maximum Output Current (A)
    1(Min)
  • Minimum Input Voltage (V)
    2.4
  • Maximum Input Voltage (V)
    20
  • Maximum Dropout Voltage @ Current (V)
    1.1@100mA|1.15@500mA|1.2@800mA
  • Line Regulation
    0.9mV(Typ)
  • Load Regulation
    6.7mV(Typ)
  • Maximum Quiescent Current (mA)
    10
  • Junction to Ambient
    160°C/W
  • Junction to Case
    15°C/W
  • Special Features
    Current Limit|Safe Area Protection|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.57 mm
  • Package Width
    3.5 mm
  • Package Length
    6.5 mm
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-223
  • Pin Count
    4
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources