Arrow Electronic Components Online
NCS5652MUTWG|ONSEMI|limage
NCS5652MUTWG|ONSEMI|simage
Operational Amplifiers - Op Amps

NCS5652MUTWG

Op Amp Dual Power Amplifier 13.2V 12-Pin UDFN EP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Amplifier
  • Manufacturer Type
    Power Amplifier
  • Number of Channels per Chip
    2
  • Maximum Input Offset Voltage (mV)
    1(Typ)@5V
  • Minimum Single Supply Voltage (V)
    3.3
  • Maximum Single Supply Voltage (V)
    13.2
  • Maximum Input Offset Current (uA)
    0.01(Typ)@5V
  • Typical Input Bias Current (uA)
    0.55@5V
  • Maximum Input Bias Current (uA)
    1@5V@-40C to 125C
  • Maximum Quiescent Current (mA)
    3(Typ)@5V
  • Typical Output Current (mA)
    500
  • Power Supply Type
    Single
  • Typical Slew Rate (V/us)
    1.5@5V
  • Typical Voltage Gain (dB)
    105
  • Minimum PSRR (dB)
    65
  • Minimum CMRR (dB)
    90
  • Minimum CMRR Range (dB)
    90 to 95
  • Typical Gain Bandwidth Product (MHz)
    0.35
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.5(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    12
  • Standard Package Name
    DFN
  • Supplier Package
    UDFN EP
  • Pin Count
    12
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources