Arrow Electronic Components Online
NCP81111MNDFTXG|ONSEMI|simage
NCP81111MNDFTXG|ONSEMI|limage
DC to DC Controllers

NCP81111MNDFTXG

DC/DC Cntrlr Single-OUT Step Down 5000kHz 32-Pin QFN EP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Down
  • Maximum Switching Frequency (kHz)
    5000
  • Operating Supply Voltage Range (V)
    4.75 to 5.25
  • Typical Quiescent Current (mA)
    40
  • Minimum Switching Frequency (kHz)
    250
  • Synchronous Rectifier
    No
  • Synchronous Clock
    Yes
  • Control Method
    PWM
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    100
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources