Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
2.5
Maximum Output Current (A)
0.28(Typ)
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
6
Maximum Dropout Voltage @ Current (V)
0.5@100mA
Line Regulation
20mV
Load Regulation
40mV
Maximum Quiescent Current (mA)
0.006
Junction to Ambient
230°C/W
Special Features
Current Limit|Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.35(Max)
Package Length
2.2(Max)
PCB changed
3
Tab
Tab
Standard Package Name
SOT
Supplier Package
SC-82AB
Pin Count
4
Lead Shape
Gull-wing

