Arrow Electronic Components Online
NCP562SQ21T1G|ONSEMI|simage
NCP562SQ21T1G|ONSEMI|limage
Linear Regulators

NCP562SQ21T1G

LDO Regulator Pos 2.1V 0.28A 4-Pin(3+Tab) SC-82AB T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    2.1
  • Maximum Output Current (A)
    0.28(Typ)
  • Minimum Input Voltage (V)
    2.3
  • Maximum Input Voltage (V)
    6
  • Maximum Dropout Voltage @ Current (V)
    0.55@80mA
  • Line Regulation
    20mV
  • Load Regulation
    40mV
  • Maximum Quiescent Current (mA)
    0.006
  • Junction to Ambient
    400°C/W
  • Special Features
    Current Limit|On-Off Control|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.35(Max)
  • Package Length
    2.2(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SC-82AB
  • Pin Count
    4
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources