Arrow Electronic Components Online
NCP508MT25TBG|ONSEMI|simage
NCP508MT25TBG|ONSEMI|limage
Linear Regulators

NCP508MT25TBG

LDO Regulator Pos 2.5V 0.05A 6-Pin WDFN T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    2.5
  • Maximum Output Current (A)
    0.05(Min)
  • Minimum Input Voltage (V)
    1.8
  • Maximum Input Voltage (V)
    7
  • Maximum Dropout Voltage @ Current (V)
    0.25@30mA|0.3@40mA
  • Line Regulation
    20mV
  • Load Regulation
    40mV
  • Maximum Quiescent Current (mA)
    0.001
  • Junction to Ambient
    313°C/W
  • Special Features
    Current Limit|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max) mm
  • Package Width
    1.5 mm
  • Package Length
    1.5 mm
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    WDFN
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources