Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Output Type
Fixed
Output Voltage (V)
1.8
Maximum Output Current (A)
0.3(Min)
Minimum Input Voltage (V)
2.6
Maximum Input Voltage (V)
10
Maximum Dropout Voltage @ Current (V)
1.3@300mA
Line Regulation
0.02%/V(Typ)
Load Regulation
10mV(Typ)
Maximum Quiescent Current (mA)
0.04
Maximum Power Dissipation (mW)
420
Junction to Ambient
238°C/W
Special Features
Current Limit|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.3(Max) mm
Package Width
1.8(Max) mm
Package Length
3.1(Max) mm
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing

