Top Searched
AC to DC Switching Converters
NCP4305ADR2G
AC to DC Switching Converter Flyback 4.8V 1000kHz T/R 8-Pin SOIC N
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.31.00.01
Automotive
No
PPAP
No
Topology
Flyback
Maximum Supply Voltage (V)
35
Minimum Under Voltage Lock Out (V)
4.2
Typical Under Voltage Lock Out (V)
4.45
Maximum Under Voltage Lock Out (V)
4.8
Maximum Supply Current (mA)
2(Typ)
Maximum Output Current (mA)
8000(Typ)
Maximum Switching Frequency (kHz)
1000
Soft Start Option
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max) mm
Package Width
4(Max) mm
Package Length
5(Max) mm
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

